Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491D337K006ATAUTOCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel61AK2620RL
Cut Tape61AK2620
Product RangeT491 Auto Series
Your Part Number
122 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.370 | $2.37 |
| Total Price | $2.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 25+ | $1.700 |
| 100+ | $1.300 |
| 250+ | $1.230 |
| 500+ | $1.160 |
| 1000+ | $1.060 |
| 5000+ | $0.947 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491D337K006ATAUTOCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel61AK2620RL
Cut Tape61AK2620
Product RangeT491 Auto Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current612mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT491 Auto Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
612mA
Product Width
4.3mm
Product Range
T491 Auto Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
