Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491D476K020ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel95W0142
Re-Reel59M3237RL
Cut Tape59M3237
Product RangeT491 Series
Your Part Number
90 In Stock
3,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.921 | $9.21 |
| Total Price | $9.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.921 |
| 20+ | $0.862 |
| 30+ | $0.802 |
| 50+ | $0.743 |
| 100+ | $0.689 |
| 250+ | $0.675 |
| 500+ | $0.661 |
| 1000+ | $0.648 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.659 |
| 1000+ | $0.625 |
| 1500+ | $0.620 |
| 2500+ | $0.613 |
| 5000+ | $0.576 |
| 12500+ | $0.565 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491D476K020ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel95W0142
Re-Reel59M3237RL
Cut Tape59M3237
Product RangeT491 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.7ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current463mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
463mA
Product Width
4.3mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491D476K020AT
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
