Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT494A225K016ATCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel68AH0081
Re-Reel77Y7838RL
Cut Tape77Y7838
Product RangeT494 Series
Your Part Number
549 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.430 | $4.30 |
| Total Price | $4.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.430 |
| 20+ | $0.418 |
| 30+ | $0.407 |
| 50+ | $0.395 |
| 100+ | $0.383 |
| 250+ | $0.359 |
| 500+ | $0.334 |
| 1000+ | $0.314 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.309 |
| 6000+ | $0.305 |
| 10000+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494A225K016ATCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel68AH0081
Re-Reel77Y7838RL
Cut Tape77Y7838
Product RangeT494 Series
Technical Datasheet
Capacitance2.2µF
Voltage Rating16V
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Tantalum Capacitor Case1206 [3216 Metric]
Capacitance Tolerance± 10%
PackagingCut Tape
ESR4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current137mA
Product Length3.2mm
Series NameT494
Product Width1.6mm
Tamaño de Funda1206
Product Height1.6mm
Product RangeT494 Series
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package1206 [3216 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(DC)
16V
Tantalum Capacitor Case
1206 [3216 Metric]
Packaging
Cut Tape
Manufacturer Size Code
A
Ripple Current
137mA
Series Name
T494
Tamaño de Funda
1206
Product Range
T494 Series
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
16V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 10%
ESR
4ohm
Failure Rate
-
Product Length
3.2mm
Product Width
1.6mm
Product Height
1.6mm
Product Diameter
-
Operating Temperature Max
125°C
Supplier Package
1206 [3216 Metric]
RoHS Phthalates Compliant
Yes
Alternatives for T494A225K016AT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
