Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT494B106M010ATCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel92AH6150
Re-Reel18AC7937RL
Cut Tape18AC7937
Product RangeT494 Series
Your Part Number
2,162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.833 | $8.33 |
| Total Price | $8.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.833 |
| 20+ | $0.778 |
| 30+ | $0.723 |
| 50+ | $0.668 |
| 100+ | $0.617 |
| 250+ | $0.573 |
| 500+ | $0.530 |
| 1000+ | $0.504 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.550 |
| 4000+ | $0.530 |
| 6000+ | $0.520 |
| 10000+ | $0.508 |
| 20000+ | $0.496 |
| 50000+ | $0.486 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494B106M010ATCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel92AH6150
Re-Reel18AC7937RL
Cut Tape18AC7937
Product RangeT494 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current326mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
326mA
Product Width
2.8mm
Product Range
T494 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T494B106M010AT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
