Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T494X226K050AT Surface Mount Tantalum Capacitor, 22 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.5 ohm, X](https://mexico.newark.com/productimages/standard/en_US/10AN2370-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT494X226K050ATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10AN2373
Product RangeT494 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 500+ | $6.350 |
| 1000+ | $5.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$3,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494X226K050ATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10AN2373
Product RangeT494 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current574mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
574mA
Product Width
4.3mm
Product Range
T494 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for T494X226K050AT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
