![KEMET T498X226K050ATE500 Surface Mount Tantalum Capacitor, 22 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.5 ohm, X](https://mexico.newark.com/productimages/standard/en_US/16AM5662-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.710 | $4.71 |
| Total Price | $4.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 25+ | $3.500 |
| 100+ | $2.760 |
| 250+ | $2.640 |
| 500+ | $2.500 |
| 1000+ | $2.300 |
| 5000+ | $2.260 |
Product Information
Product Overview
T498X226K050ATE500 is a T498 series automotive grade MnO2 tantalum surface mount capacitor. It offers optimum performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing allow T498 AUTO to perform with a reliability level of 0.5%/1000 hours at rated voltage and temperature. This series is classified as moisture sensitivity level (MSL) 1 under J STD 020: unlimited floor lifetime at ≤ 30°C/85% RH. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units operating at temperatures up to 150°C.
- 22µF rated capacitance with ±10% tolerance
- 50V DC rated voltage at 85°C
- 500mohm maximum ESR at 25°C, 100kHz
- 100% matte tin (Sn)-plated
- 100% steady-state accelerated aging
- 100% surge current testing
- Laser-marked case
- Symmetrical, compliant terminations
- Meets or exceeds EIA standard 535BAAC
- Complies with AEC–Q200
Technical Specifications
22µF
2917 [7343 Metric]
0.5ohm
-
7.3mm
7mm
-55°C
AEC-Q200
50V
± 10%
X
574mA
4.3mm
T498 Series
150°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
