Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No93026-55MSCopy
Newark Part No.25AM0011
Product RangeDLA 93026 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,748.400 |
| 10+ | $2,605.000 |
| 25+ | $2,531.800 |
| 50+ | $2,497.000 |
| 100+ | $2,470.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2,748.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No93026-55MSCopy
Newark Part No.25AM0011
Product RangeDLA 93026 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)125V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR1.8ohm
Failure Rate-
Ripple Current2.1A
Capacitor Case / Package-
Product Diameter9.52mm
Product Length19.46mm
Product Height-
Product RangeDLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
19.46mm
Product Range
DLA 93026 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
125V
Capacitor Terminals
Axial Leaded
ESR
1.8ohm
Ripple Current
2.1A
Product Diameter
9.52mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
