Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAPB0609101M025RCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel18AM7584
Cut Tape18AM7584
Product RangeAPB Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.988 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.988 |
| 10+ | $0.895 |
| 25+ | $0.826 |
| 50+ | $0.740 |
| 100+ | $0.668 |
| 250+ | $0.586 |
| 1000+ | $0.513 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAPB0609101M025RCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel18AM7584
Cut Tape18AM7584
Product RangeAPB Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.38A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height9.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAPB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2.38A
Product Length
-
Product Height
9.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
25V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
APB Series
Technical Docs (1)
Alternatives for APB0609101M025R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
