Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAPB1010151M035RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel18AM7604RL
Cut Tape18AM7604
Product RangeAPB Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 25+ | $1.270 |
| 100+ | $1.170 |
| 250+ | $1.050 |
| 500+ | $0.963 |
| 1000+ | $0.822 |
| 5000+ | $0.719 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAPB1010151M035RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel18AM7604RL
Cut Tape18AM7604
Product RangeAPB Series
Technical Datasheet
Capacitance150µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.95A
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAPB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2.95A
Product Length
-
Product Height
10.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
35V
ESR
0.03ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
APB Series
Technical Docs (1)
Alternatives for APB1010151M035R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
