Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CB037E0104JBA General Purpose Film Capacitor, Metallized PEN Stacked, 1812 [4532 Metric], 0.1 µF, ± 5%, 63 V](https://mexico.newark.com/productimages/standard/en_US/4466792.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCB037E0104JBACopy
Newark Part No.
Re-Reel96K7813RL
Cut Tape96K7813
Product RangeCB Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCB037E0104JBACopy
Newark Part No.
Re-Reel96K7813RL
Cut Tape96K7813
Product RangeCB Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1812 [4532 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length4.58mm
Product Width3.2mm
Product Height3mm
Product RangeCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.1µF
Voltage(AC)
63V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
4.58mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1812 [4532 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
100V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
3.2mm
Product Range
CB Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
