Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971A476MNCHT3 Surface Mount Tantalum Capacitor, 47 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.7 ohm, N](https://mexico.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971A476MNCHT3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60AC2841
Product RangeF97-HT3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.160 |
| 1000+ | $1.130 |
| 1500+ | $1.110 |
| 2500+ | $1.080 |
| 5000+ | $1.060 |
| 12500+ | $1.040 |
| 25000+ | $1.020 |
| 50000+ | $0.993 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971A476MNCHT3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.60AC2841
Product RangeF97-HT3 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.7ohm
Manufacturer Size CodeN
Failure Rate-
Ripple Current463mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeF97-HT3 Series
Operating Temperature Min-55°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
N
Ripple Current
463mA
Product Width
4.3mm
Product Range
F97-HT3 Series
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
