Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F971D106MCCHT3 Surface Mount Tantalum Capacitor, 10 µF, 20 V, 2312 [6032 Metric], ± 20%, 1.5 ohm, C](https://mexico.newark.com/productimages/standard/en_US/4658411.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF971D106MCCHT3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel60AC2893RL
Cut Tape60AC2893
Product RangeF97-HT3 Series
Your Part Number
465 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 25+ | $1.090 |
| 100+ | $0.862 |
| 250+ | $0.814 |
| 500+ | $0.765 |
| 1000+ | $0.693 |
| 5000+ | $0.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF971D106MCCHT3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel60AC2893RL
Cut Tape60AC2893
Product RangeF97-HT3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current-
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeF97-HT3 Series
Operating Temperature Min-55°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
-
Product Width
2.8mm
Product Range
F97-HT3 Series
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
