Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTACL225M016XTACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel05AC9547
Re-Reel93K0180RL
Cut Tape93K0180
Product RangeTACmicrochip TAC Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.420 | $0.00 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 25+ | $2.540 |
| 100+ | $2.000 |
| 250+ | $1.950 |
| 500+ | $1.910 |
| 1000+ | $1.880 |
| 5000+ | $1.840 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.420 |
| 1000+ | $1.350 |
| 1500+ | $1.290 |
| 2500+ | $1.180 |
| 5000+ | $1.140 |
| 12500+ | $1.100 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACL225M016XTACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel05AC9547
Re-Reel93K0180RL
Cut Tape93K0180
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR7.5ohm
Manufacturer Size CodeL
Failure Rate-
Ripple Current58mA
Product Length1.6mm
Product Width0.85mm
Product Height0.85mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
L
Ripple Current
58mA
Product Width
0.85mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TACL225M016XTA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
