Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACU225M010XTA Surface Mount Tantalum Capacitor, TACmicrochip®, 2.2 µF, 10 V, 0805 [2012 Metric], ± 20%, 5 ohm, U](https://mexico.newark.com/productimages/standard/en_US/4401554.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTACU225M010XTACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.10R5826
Product RangeTACmicrochip TAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.230 |
| 1000+ | $1.160 |
| 1500+ | $1.130 |
| 2500+ | $1.100 |
| 5000+ | $1.090 |
| 12500+ | $1.070 |
| 25000+ | $1.050 |
| 50000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACU225M010XTACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.10R5826
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeU
Product Length2mm
Product Width1.35mm
Product Height0.6mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Product Length
2mm
Product Height
0.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
U
Product Width
1.35mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
