Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC106M035SNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73R9017
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.824 |
| 6000+ | $0.807 |
| 9000+ | $0.791 |
| 15000+ | $0.774 |
| 30000+ | $0.758 |
| 75000+ | $0.741 |
| 150000+ | $0.725 |
| 300000+ | $0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,472.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC106M035SNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73R9017
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitance Tolerance± 20%
ESR1.6ohm
Manufacturer Size CodeC
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Voltage(DC)
35V
ESR
1.6ohm
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJC106M035SNJ
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
