Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD107M010RNJ Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.7 ohm, D](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD107M010RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J3426
Re-Reel60R5980RL
Cut Tape60R5980
Product RangeTAJ Series
Your Part Number
4,994 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.937 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 25+ | $0.613 |
| 100+ | $0.447 |
| 250+ | $0.438 |
| 500+ | $0.429 |
| 1000+ | $0.420 |
| 2500+ | $0.412 |
| 5000+ | $0.402 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.611 |
| 1000+ | $0.581 |
| 1500+ | $0.565 |
| 2500+ | $0.547 |
| 5000+ | $0.527 |
| 12500+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD107M010RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J3426
Re-Reel60R5980RL
Cut Tape60R5980
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitance Tolerance± 20%
ESR0.7ohm
Failure Rate-
Ripple Current408mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
ESR
0.7ohm
Ripple Current
408mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJD107M010RNJ
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
