Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD108M002RNJ Surface Mount Tantalum Capacitor, 1000 µF, 2.5 V, 2917 [7343 Metric], ± 20%, 0.2 ohm, D](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD108M002RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73R9060
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.070 |
| 1000+ | $2.020 |
| 1500+ | $1.980 |
| 2500+ | $1.940 |
| 5000+ | $1.900 |
| 12500+ | $1.870 |
| 25000+ | $1.820 |
| 50000+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,035.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD108M002RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73R9060
Product RangeTAJ Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeD
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
