Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJP475K016RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel09P0180
Cut Tape97M6447
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.383 | $7,660.00 |
| Total Price | $7,660.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.383 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.432 |
| 40000+ | $0.425 |
| 60000+ | $0.417 |
| 100000+ | $0.408 |
| 200000+ | $0.400 |
| 500000+ | $0.392 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJP475K016RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel09P0180
Cut Tape97M6447
Product RangeTAJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR5ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current110mA
Product Length2.05mm
Product Width1.35mm
Product Height1.5mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
P
Ripple Current
110mA
Product Width
1.35mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for TAJP475K016RNJ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
