Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJV336K035RNJ Surface Mount Tantalum Capacitor, 33 µF, 35 V, 2924 [7361 Metric], ± 10%, 500 ohm, V](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV336K035RNJCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.73R9241
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $6.780 |
| 800+ | $6.010 |
| 1200+ | $5.080 |
| 2000+ | $4.620 |
| 4000+ | $4.320 |
| 10000+ | $4.230 |
| 20000+ | $4.150 |
| 40000+ | $4.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$2,712.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV336K035RNJCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.73R9241
Product RangeTAJ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR500ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current707mA
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
500ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
707mA
Product Width
6.1mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
