Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJY107K016RNJ Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, Y](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJY107K016RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54J4185
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $1.970 |
| 4000+ | $1.880 |
| 6000+ | $1.800 |
| 10000+ | $1.640 |
| 20000+ | $1.590 |
| 50000+ | $1.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJY107K016RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54J4185
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeY
Failure Rate-
Ripple Current373mA
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
Y
Ripple Current
373mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJY107K016RNJ
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
