Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJY226K025RNJ Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, Y](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJY226K025RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.73R9287
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.860 |
| 2000+ | $2.800 |
| 3000+ | $2.740 |
| 5000+ | $2.690 |
| 10000+ | $2.630 |
| 25000+ | $2.570 |
| 50000+ | $2.510 |
| 100000+ | $2.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJY226K025RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.73R9287
Product RangeTAJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 10%
ESR0.9ohm
Failure Rate-
Ripple Current395mA
Product Length7.3mm
Manufacturer Size CodeY
Product Width4.3mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Product Range
TAJ Series
ESR
0.9ohm
Ripple Current
395mA
Manufacturer Size Code
Y
Product Height
2mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for TAJY226K025RNJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
