Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP685K035SRWCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96M1064
Product RangeTAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.552 |
| 2000+ | $0.518 |
| 3000+ | $0.508 |
| 5000+ | $0.497 |
| 10000+ | $0.496 |
| 25000+ | $0.487 |
| 50000+ | $0.476 |
| 100000+ | $0.466 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP685K035SRWCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96M1064
Product RangeTAP Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Product RangeTAP Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.5mm
ESR2.5ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter6mm
Product Length-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Product Range
TAP Series
Capacitor Terminals
PC Pin
ESR
2.5ohm
Ripple Current
-
Product Diameter
6mm
Product Height
10mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
