Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCR106M020XTA
Newark Part No.05AC9602
Product RangeTLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
500+ | $1.900 |
1000+ | $1.840 |
2000+ | $1.810 |
3000+ | $1.790 |
5000+ | $1.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$950.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCR106M020XTA
Newark Part No.05AC9602
Product RangeTLC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current95mA
Product Length2mm
Product Width1.35mm
Product Height1.35mm
Product RangeTLC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5ohm
Failure Rate
-
Product Length
2mm
Product Height
1.35mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
95mA
Product Width
1.35mm
Product Range
TLC Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TLCR106M020XTA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability