Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMY157M010R0045Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09R6575
Product RangeTPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.560 |
| 2000+ | $7.410 |
| 3000+ | $7.260 |
| 5000+ | $7.110 |
| 10000+ | $6.950 |
| 25000+ | $6.800 |
| 50000+ | $6.660 |
Price for:Each
Minimum: 1000
Multiple: 1000
$7,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPMY157M010R0045Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09R6575
Product RangeTPM Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.045ohm
Manufacturer Size CodeY
Failure Rate-
Ripple Current2.16A
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.045ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
Y
Ripple Current
2.16A
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
