Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA225K035R1500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel12P7984RL
Cut Tape12P7984
Product RangeTPS Series
Your Part Number
1,915 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.829 | $4.14 |
| Total Price | $4.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.829 |
| 10+ | $0.541 |
| 15+ | $0.503 |
| 25+ | $0.465 |
| 50+ | $0.427 |
| 125+ | $0.391 |
| 250+ | $0.361 |
| 500+ | $0.331 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA225K035R1500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel12P7984RL
Cut Tape12P7984
Product RangeTPS Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Voltage Rating35V
Capacitor Case / Package1206 [3216 Metric]
Tantalum Capacitor Case1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current224mA
Series NameTPS
Product Length3.2mm
Tamaño de Funda1206
Product Width1.6mm
Product Height1.6mm
Product RangeTPS Series
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package1206 [3216 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage Rating
35V
Tantalum Capacitor Case
1206 [3216 Metric]
ESR
1.5ohm
Failure Rate
-
Series Name
TPS
Tamaño de Funda
1206
Product Height
1.6mm
Product Diameter
-
Operating Temperature Max
125°C
Supplier Package
1206 [3216 Metric]
RoHS Phthalates Compliant
Yes
Voltage(DC)
35V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
224mA
Product Length
3.2mm
Product Width
1.6mm
Product Range
TPS Series
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSA225K035R1500
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
