Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB336K016R0350Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12P7993RL
Cut Tape12P7993
Product RangeTPS Series
Your Part Number
1,702 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.906 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.906 |
| 25+ | $0.597 |
| 100+ | $0.436 |
| 250+ | $0.404 |
| 500+ | $0.372 |
| 1000+ | $0.352 |
| 2500+ | $0.344 |
| 5000+ | $0.338 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB336K016R0350Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12P7993RL
Cut Tape12P7993
Product RangeTPS Series
Technical Datasheet
Capacitance33µF
Voltage Rating16V
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Tantalum Capacitor Case1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR0.35ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current493mA
Product Length3.5mm
Series NameTPS
Product Width2.8mm
Tamaño de Funda1210
Product Height1.9mm
Product RangeTPS Series
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package1210 [3225 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
16V
Tantalum Capacitor Case
1210 [3225 Metric]
ESR
0.35ohm
Failure Rate
-
Product Length
3.5mm
Product Width
2.8mm
Product Height
1.9mm
Product Diameter
-
Operating Temperature Max
125°C
Supplier Package
1210 [3225 Metric]
RoHS Phthalates Compliant
Yes
Voltage Rating
16V
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
493mA
Series Name
TPS
Tamaño de Funda
1210
Product Range
TPS Series
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSB336K016R0350
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
