Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC686K016R0125Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel12P8002RL
Cut Tape12P8002
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $1.120 |
| 100+ | $0.835 |
| 250+ | $0.783 |
| 500+ | $0.731 |
| 1000+ | $0.690 |
| 5000+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC686K016R0125Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel12P8002RL
Cut Tape12P8002
Product RangeTPS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)16V
Voltage Rating16V
Capacitor Case / Package2312 [6032 Metric]
Tantalum Capacitor Case2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.125ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current938mA
Product Length6mm
Series NameTPS
Product Width3.2mm
Tamaño de Funda2312
Product Height2.6mm
Product RangeTPS Series
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package2312 [6032 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Voltage Rating
16V
Tantalum Capacitor Case
2312 [6032 Metric]
ESR
0.125ohm
Failure Rate
-
Product Length
6mm
Product Width
3.2mm
Product Height
2.6mm
Product Diameter
-
Operating Temperature Max
125°C
Supplier Package
2312 [6032 Metric]
RoHS Phthalates Compliant
Yes
Voltage(DC)
16V
Capacitor Case / Package
2312 [6032 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
938mA
Series Name
TPS
Tamaño de Funda
2312
Product Range
TPS Series
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSC686K016R0125
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
