Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD337K006R0045 Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.045 ohm, D](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD337K006R0045Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75M2962RL
Cut Tape75M2962
Product RangeTPS Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 25+ | $1.350 |
| 100+ | $1.030 |
| 250+ | $0.970 |
| 500+ | $0.907 |
| 1000+ | $0.848 |
| 5000+ | $0.815 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD337K006R0045Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75M2962RL
Cut Tape75M2962
Product RangeTPS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
Capacitance Tolerance± 10%
ESR0.045ohm
Failure Rate-
Ripple Current1.83A
Product Length7.3mm
Product Width4.3mm
Manufacturer Size CodeD
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Manufacturer Size Code
D
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Product Range
TPS Series
ESR
0.045ohm
Ripple Current
1.83A
Product Width
4.3mm
Product Height
2.9mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TPSD337K006R0045
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
