Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD476K025R0125Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel12P8010RL
Cut Tape12P8010
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 25+ | $2.190 |
| 100+ | $1.730 |
| 250+ | $1.640 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 5000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD476K025R0125Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel12P8010RL
Cut Tape12P8010
Product RangeTPS Series
Technical Datasheet
Capacitance47µF
Voltage Rating25V
Voltage(DC)25V
Tantalum Capacitor Case2917 [7343 Metric]
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.125ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.95A
Product Length7.3mm
Series NameTPS
Product Width4.3mm
Tamaño de Funda2917
Product Height2.9mm
Product Diameter-
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package2917 [7343 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
25V
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.125ohm
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Product Height
2.9mm
Product Range
TPS Series
Operating Temperature Max
125°C
Supplier Package
2917 [7343 Metric]
RoHS Phthalates Compliant
Yes
Voltage Rating
25V
Tantalum Capacitor Case
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.95A
Series Name
TPS
Tamaño de Funda
2917
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSD476K025R0125
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
