Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD686K016R0070Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65W8123RL
Cut Tape65W8123
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 25+ | $1.300 |
| 100+ | $0.990 |
| 250+ | $0.949 |
| 500+ | $0.907 |
| 1000+ | $0.814 |
| 5000+ | $0.766 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD686K016R0070Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65W8123RL
Cut Tape65W8123
Product RangeTPS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.07ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.46A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.07ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.46A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSD686K016R0070
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
