Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE108M006R0100 Surface Mount Tantalum Capacitor, 1000 µF, 6.3 V, 2917 [7343 Metric], ± 20%, 0.1 ohm, E](https://mexico.newark.com/productimages/standard/en_US/20AM8230-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE108M006R0100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel20AM9788RL
Cut Tape20AM9788
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.330 | $4.33 |
| Total Price | $4.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 25+ | $3.170 |
| 100+ | $2.350 |
| 250+ | $2.310 |
| 500+ | $2.260 |
| 1000+ | $2.220 |
| 5000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE108M006R0100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel20AM9788RL
Cut Tape20AM9788
Product RangeTPS Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.285A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
1.285A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSE108M006R0100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
