Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE227K010R0070Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel15P3693RL
Cut Tape15P3693
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.380 | $9.38 |
| Total Price | $9.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 25+ | $8.230 |
| 100+ | $6.870 |
| 250+ | $6.180 |
| 500+ | $5.730 |
| 1000+ | $5.720 |
| 5000+ | $5.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE227K010R0070Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel15P3693RL
Cut Tape15P3693
Product RangeTPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.07ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.54A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.07ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.54A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSE227K010R0070
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
