Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE477M010R0050 Surface Mount Tantalum Capacitor, 470 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.05 ohm, E](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE477M010R0050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75M2994RL
Cut Tape75M2994
Product RangeTPS Series
Your Part Number
484 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 25+ | $2.290 |
| 100+ | $1.670 |
| 250+ | $1.640 |
| 500+ | $1.600 |
| 1000+ | $1.560 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE477M010R0050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75M2994RL
Cut Tape75M2994
Product RangeTPS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.05ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.82A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
1.82A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for TPSE477M010R0050
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
