Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSR106K004R3000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel15P3734RL
Cut Tape15P3734
Product RangeTPS Series
Your Part Number
905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.986 | $4.93 |
| Total Price | $4.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.986 |
| 10+ | $0.542 |
| 15+ | $0.533 |
| 25+ | $0.524 |
| 50+ | $0.516 |
| 125+ | $0.506 |
| 250+ | $0.496 |
| 500+ | $0.486 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSR106K004R3000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel15P3734RL
Cut Tape15P3734
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current135mA
Product Length2mm
Product Width1.35mm
Product Height1.2mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
3ohm
Failure Rate
-
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
135mA
Product Width
1.35mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
