Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TRMD337K006R0035 Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.035 ohm, D](https://mexico.newark.com/productimages/standard/en_US/4723161.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTRMD337K006R0035Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel20T0213RL
Cut Tape20T0213
Product RangeTRM Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.950 | $10.95 |
| Total Price | $10.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 25+ | $8.570 |
| 50+ | $7.840 |
| 100+ | $7.560 |
| 250+ | $7.550 |
| 500+ | $7.540 |
| 5000+ | $7.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRMD337K006R0035Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel20T0213RL
Cut Tape20T0213
Product RangeTRM Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.035ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current2.7A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTRM Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.035ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TRM Series
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
2.7A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for TRMD337K006R0035
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
