Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS30151R0N-10Copy
Newark Part No.
Re-Reel67W0361
Cut Tape67W0361
Product RangeTYS3015 Series
Your Part Number
1,113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.389 | $3.89 |
| Total Price | $3.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.389 |
| 25+ | $0.368 |
| 50+ | $0.348 |
| 100+ | $0.327 |
| 250+ | $0.313 |
| 500+ | $0.300 |
| 1000+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS30151R0N-10Copy
Newark Part No.
Re-Reel67W0361
Cut Tape67W0361
Product RangeTYS3015 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)2.32A
Product RangeTYS3015 Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TYS3015 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.35A
Saturation Current (Isat)
2.32A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.035ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Alternatives for TYS30151R0N-10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
