Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS8040470M-10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel67W0395RL
Cut Tape67W0395
Product RangeTYS8040 Series
Your Part Number
968 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.616 | $6.16 |
| Total Price | $6.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.616 |
| 30+ | $0.569 |
| 100+ | $0.521 |
| 250+ | $0.519 |
| 500+ | $0.517 |
| 1000+ | $0.437 |
| 2500+ | $0.407 |
| 5000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS8040470M-10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel67W0395RL
Cut Tape67W0395
Product RangeTYS8040 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)1.75A
Product RangeTYS8040 Series
Power Inductor Case8mm x 8mm x 4.2mm
Inductor Case / Package-
DC Resistance Max0.136ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
TYS8040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.75A
Power Inductor Case
8mm x 8mm x 4.2mm
DC Resistance Max
0.136ohm
Product Length
8mm
Product Height
4.2mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
