Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89C51RE2-RLTUMCopy
Newark Part No.68T4940
Product Range8051 Family AT89C51 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51RE2-RLTUMCopy
Newark Part No.68T4940
Product Range8051 Family AT89C51 Series Microcontrollers
Product Range8051 Family AT89C51 Series Microcontrollers
Base NumberAT89C51
CPU Speed60MHz
Device Core8051
Operating Frequency Max60MHz
Program Memory Size128KB
No. of Pins44Pins
IC Case / PackageVQFP
MCU Case StyleVQFP
No. of I/O's34I/O's
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
RAM Memory Size8KB
ADC Channels-
ADC Resolution-
MCU Family8051
Supply Voltage Min2.7V
MCU SeriesAT89C51
Supply Voltage Max2.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
CPU Speed
60MHz
Operating Frequency Max
60MHz
No. of Pins
44Pins
MCU Case Style
VQFP
Interfaces
SPI, UART
RAM Memory Size
8KB
ADC Resolution
-
Supply Voltage Min
2.7V
Supply Voltage Max
2.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Base Number
AT89C51
Device Core
8051
Program Memory Size
128KB
IC Case / Package
VQFP
No. of I/O's
34I/O's
Embedded Interface Type
SPI, UART
ADC Channels
-
MCU Family
8051
MCU Series
AT89C51
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
