
| Quantity | Price |
|---|---|
| 260+ | $9.860 |
| 520+ | $9.660 |
| 780+ | $9.470 |
| 1300+ | $9.260 |
| 2600+ | $9.070 |
| 6500+ | $8.870 |
| 13000+ | $8.670 |
| 26000+ | $8.480 |
Product Information
Product Overview
Built around the ARM Cortex-M4 core, the ATSAM4SD32BA-MU operates at 120MHz and integrates flash read accelerator and optional cache memory to increase system performance. The ATSAM4SD32BA-MU features a multi-layer bus matrix, multi-channel direct memory access (DMA) and distributed memory to support high data rate communication. Devices are pin-to-pin and software compatible with current SAM3S Cortex-M3-based MCUs, offering a smooth upwards migration path for performance and memory size.
- Integrated best-in-class hardware code protection
- Unique 128bit ID
- Supports secure device reconditioning (chip erase) for reprogramming
- Rich peripheral set for connectivity, system control and analogue interfacing
- 2x1MB dual-bank flash
- 160KB SRAM
- 2KB cache
Technical Specifications
SAM 32 Family SAM 4S Series Microcontrollers
32bit
32 bit
120MHz
64Pins
47I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
12Bit
SAM32
SAM 4S
85°C
-
No SVHC (04-Feb-2026)
ARM Cortex-M4
32bit
120MHz
2MB
QFN
QFN
160KB
10Channels
1.08V
1.32V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
