Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY13A-SFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3822
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Your Part Number
1,330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.110 |
| 25+ | $1.050 |
| 50+ | $0.999 |
| 180+ | $0.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY13A-SFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3822
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size1KB
No. of Pins8Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's6I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size60Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny13
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny13 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
1KB
IC Case / Package
SOIC
No. of I/O's
6I/O's
Interfaces
-
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny13
MSL
MSL 3 - 168 hours
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
SOIC
Embedded Interface Type
-
RAM Memory Size
60Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ATTINY13A-SF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
