Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2510-I/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89H0583
Product RangePIC18 Family PIC18F25xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 135+ | $5.780 |
| 270+ | $5.660 |
| 405+ | $5.540 |
| 675+ | $5.430 |
| 1350+ | $5.310 |
| 3375+ | $5.260 |
| 6750+ | $5.250 |
| 13500+ | $5.240 |
Price for:Each
Minimum: 135
Multiple: 135
$780.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2510-I/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89H0583
Product RangePIC18 Family PIC18F25xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F25xx Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's25I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size1.5KB
ADC Channels10Channels
MCU FamilyPIC18
ADC Resolution10Bit
MCU SeriesPIC18F25xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F25xx Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
32KB
MCU Case Style
SOIC
No. of I/O's
25I/O's
Interfaces
I2C, SPI, USART
ADC Channels
10Channels
ADC Resolution
10Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
1.5KB
MCU Family
PIC18
MCU Series
PIC18F25xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
