Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4220-I/MLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96K3942
Product RangePIC18 Family PIC18F42xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 90+ | $9.690 |
Price for:Each
Minimum: 90
Multiple: 45
$872.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4220-I/MLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96K3942
Product RangePIC18 Family PIC18F42xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F42xx Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size4KB
No. of Pins44Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's36I/O's
Embedded Interface TypeAUSART, I2C, PSP, SPI
InterfacesAUSART, I2C, PSP, SPI
RAM Memory Size512Byte
ADC Channels13Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min4.2V
MCU SeriesPIC18F42xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F42xx Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
4KB
MCU Case Style
QFN
No. of I/O's
36I/O's
Interfaces
AUSART, I2C, PSP, SPI
ADC Channels
13Channels
ADC Resolution
10Bit
MCU Series
PIC18F42xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
44Pins
IC Case / Package
QFN
Embedded Interface Type
AUSART, I2C, PSP, SPI
RAM Memory Size
512Byte
MCU Family
PIC18
Supply Voltage Min
4.2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
