Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4525-I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M5938
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
Your Part Number
1,784 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4525-I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M5938
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size48KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's36I/O's
Embedded Interface TypeEUSART, I2C, PSP, SPI
InterfacesEUSART, I2C, PSP, SPI
RAM Memory Size3.875KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18F45xx
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F45xx Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
48KB
MCU Case Style
DIP
No. of I/O's
36I/O's
Interfaces
EUSART, I2C, PSP, SPI
ADC Channels
13Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18F45xx
MSL
-
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
40Pins
IC Case / Package
DIP
Embedded Interface Type
EUSART, I2C, PSP, SPI
RAM Memory Size
3.875KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
