Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F47K40-E/MVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AJ2590
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.940 |
| 25+ | $3.640 |
| 50+ | $3.350 |
| 146+ | $2.970 |
| 511+ | $2.700 |
| 1022+ | $2.400 |
| 2555+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F47K40-E/MVCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AJ2590
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins40Pins
MCU Case StyleUQFN
IC Case / PackageUQFN
No. of I/O's35I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size4KB
ADC Channels35Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F4xK40
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK40 Series Microcontrollers
Device Core
PIC18
Program Memory Size
128KB
MCU Case Style
UQFN
No. of I/O's
35I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
35Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F4xK40
MSL
MSL 1 - Unlimited
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
40Pins
IC Case / Package
UQFN
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
