Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF13K22-I/SSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52R2270
Product RangePIC18 Family PIC18LF1xK22 Series Microcontrollers
Your Part Number
247 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF13K22-I/SSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52R2270
Product RangePIC18 Family PIC18LF1xK22 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF1xK22 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size8KB
No. of Pins20Pins
MCU Case StyleSSOP
IC Case / PackageSSOP
No. of I/O's18I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F K2x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF1xK22 Series Microcontrollers
Device Core
PIC18
Program Memory Size
8KB
MCU Case Style
SSOP
No. of I/O's
18I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F K2x
MSL
MSL 1 - Unlimited
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
20Pins
IC Case / Package
SSOP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
