Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF2410-I/SOCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.89H0730
Product RangePIC18 Family PIC18LF2x1x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 135+ | $5.270 |
| 270+ | $5.160 |
| 405+ | $5.060 |
| 675+ | $4.950 |
| 1350+ | $4.840 |
| 3375+ | $4.740 |
| 6750+ | $4.670 |
| 13500+ | $4.660 |
Price for:Each
Minimum: 135
Multiple: 135
$711.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF2410-I/SOCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.89H0730
Product RangePIC18 Family PIC18LF2x1x Series Microcontrollers
Technical Datasheet
Base NumberPIC18LF2xxx
Product RangePIC18 Family PIC18LF2x1x Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's25I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size768Byte
ADC Channels10Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F24xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC18LF2xxx
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Interfaces
I2C, SPI, USART
RAM Memory Size
768Byte
ADC Resolution
10Bit
MCU Series
PIC18F24xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC18 Family PIC18LF2x1x Series Microcontrollers
Device Core
PIC18
Program Memory Size
16KB
IC Case / Package
SOIC
No. of I/O's
25I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
10Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
