Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF26J50-I/SOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52R2298
Product RangePIC18 Family PIC18LF J5x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.330 |
| 25+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF26J50-I/SOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52R2298
Product RangePIC18 Family PIC18LF J5x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF J5x Series Microcontrollers
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's16I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size3.7KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F J5x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF J5x Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
3.7KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
SOIC
No. of I/O's
16I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F J5x
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
