Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4321-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31K5102
Product RangePIC18 Family PIC18LF43xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 160+ | $4.700 |
| 320+ | $4.600 |
| 480+ | $4.510 |
| 800+ | $4.410 |
| 1600+ | $4.320 |
| 4000+ | $4.280 |
| 8000+ | $4.270 |
| 16000+ | $4.260 |
Price for:Each
Minimum: 160
Multiple: 160
$752.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4321-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31K5102
Product RangePIC18 Family PIC18LF43xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF43xx Series Microcontrollers
Base NumberPIC18LF4xxx
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's36I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size512Byte
ADC Channels13Channels
ADC Resolution10Bit
MCU FamilyPIC18
Supply Voltage Min2V
MCU SeriesPIC18F43xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF43xx Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC18LF4xxx
Device Core
PIC18
Program Memory Size
8KB
IC Case / Package
TQFP
No. of I/O's
36I/O's
Interfaces
I2C, SPI, USART
ADC Channels
13Channels
MCU Family
PIC18
MCU Series
PIC18F43xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
