Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMMD
Manufacturer Part NoWC26SMFC-32.768KHZ-TCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.88AH7371
Product RangeWC26SM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.964 |
| 100+ | $0.758 |
| 500+ | $0.679 |
| 1000+ | $0.602 |
| 2500+ | $0.504 |
| 10000+ | $0.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMMD
Manufacturer Part NoWC26SMFC-32.768KHZ-TCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.88AH7371
Product RangeWC26SM Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeWC26SM Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 6.5mm x 2.95mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 6.5mm x 2.95mm
Operating Temperature Max
85°C
Product Range
WC26SM Series
Frequency Tolerance + / -
10ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
