Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY1265-2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel80AH9747RL
Cut Tape80AH9747
Product RangeMPL-AY Series
Your Part Number
117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 25+ | $2.840 |
| 100+ | $2.180 |
| 250+ | $2.130 |
| 500+ | $1.900 |
| 1000+ | $1.860 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY1265-2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel80AH9747RL
Cut Tape80AH9747
Product RangeMPL-AY Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)26.5A
Product RangeMPL-AY Series
Inductor Case / Package-
DC Resistance Max4.3mohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPL-AY Series
DC Resistance Max
4.3mohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
17A
Saturation Current (Isat)
26.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
